econ connect KL004GR10 Strand 1x0.04mm² Grey 10m length

MPN
KL004GR10
Brand
econ connect
EAN-13
2050009090432
Order Code
02-7304
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The econ connect KL004GR10 is a grey wiring braid with a cross-sectional area of 0.04 mm² and a length of 10 metres. It is primarily used for internal and switchboard wiring applications. This durable and flexible braid is suitable for organising and protecting electrical connections.
Colour Grey
Conductor Cross Section 0.04mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 0.6mm
Core layout 1 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot