econ connect KL004GN10 Wire 1x0.04mm² 10m Green

MPN
KL004GN10
Brand
econ connect
EAN-13
2050009090425
Order Code
02-7303
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

econ connect manufactures the KL004GN10, a green, braided wire strand with a cross-section of 0.04 mm² and a length of 10 m. This high-quality wiring is ideal for internal and switchboard applications. Its durable design ensures reliable performance in complex electrical systems.
Colour Green
Conductor Cross Section 0.04mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 0.6mm
Core layout 1 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot