econ connect KL004BR10 Strand 1x0.04mm² Brown 10m Length

MPN
KL004BR10
Brand
econ connect
EAN-13
2050009090401
Order Code
02-7301
Country of Origin
China
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The econ connect KL004BR10 Strand is a brown wiring braid with a size of 1 x 0.04 mm² and comes in a 10-metre length. Its main features include flexibility and suitability for internal and switchboard wiring applications. Manufactured by econ connect, this strand is ideal for precise electrical installations requiring reliable connectivity.
Colour Brown
Conductor Cross Section 0.04mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 0.6mm
Core layout 1 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot