econ connect KL004SW10 Strand Black 1 x 0.04 mm² 10 m

MPN
KL004SW10
Brand
econ connect
EAN-13
2050009090463
Order Code
02-7306
Country of Origin
China
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Manufactured by econ connect, the KL004SW10 features a 1 x 0.04 mm² black strand suitable for internal and switchboard wiring. This braid wire, extending 10 metres, is designed for precise electrical applications. Its compact design makes it ideal for intricate wiring tasks.
Colour Black
Conductor Cross Section 0.04mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Strand
Cable Diameter 0.6mm
Core layout 1 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot