ebm-papst 9244014264 4890 N Axial Fan 230V AC 80m³/h 119x119x38mm 70°C Tx |
02-6675
|
|
Despatched within 4 working days - 320 in stock
|
1+ £33.71
Price per unit Ex VAT
|
230V AC |
(L x W x H) 119 x 119 x 38 mm |
80m³/h |
Plain bearing |
|
65mA |
1550 U/min |
38mm |
119mm |
70°C |
-10°C |
4890 N |
550g |
119mm |
Axial fan |
Black |
Metal |
ebm-papst 9244014343 8880N Axial Fan 230V 30m³/h 80x80x38mm 80°C Use |
02-6676
|
|
Despatched within 4 working days - 98 in stock
|
1+ £29.34
Price per unit Ex VAT
|
230V AC |
(L x W x H) 80 x 80 x 38 mm |
30m³/h |
Plain bearing |
|
50mA |
1750 U/min |
38mm |
80mm |
70°C |
-10°C |
8880 N |
|
80mm |
Axial fan |
Black |
Metal |
ebm-papst 9244014606 8000V Axial Fan 230V AC 43m³/h 38x80x80mm |
02-6677
|
|
Despatched within 4 working days - 47 in stock
|
1+ £34.10
Price per unit Ex VAT
|
230V AC |
(L x W x H) 38 x 80 x 80 mm |
43m³/h |
|
30dB |
12W |
2700 U/min |
80mm |
38mm |
|
|
8550 V |
0.490kg |
80mm |
Axial fan |
Black |
Metal |
ebm-papst 9244014608 8000 V Axial Fan 230V AC 44m³/h 80x80x38mm |
02-6678
|
|
Despatched within 4 working days - 95 in stock
|
1+ £43.26
Price per unit Ex VAT
|
230V AC |
(L x W x H) 80 x 80 x 38 mm |
44m³/h |
Ball Bearing |
31dB |
12W |
2800 U/min |
38mm |
80mm |
90°C |
-40°C |
8556 V |
|
80mm |
Axial fan |
Black |
Metal |
ebm-papst 9244014609 8000 VW Axial Fan 230V AC 44 m³/h 38x80x80 mm |
02-6679
|
|
Despatched within 4 working days - 9 in stock
|
1+ £42.35
Price per unit Ex VAT
|
230V AC |
(L x W x H) 38 x 80 x 80 mm |
44m³/h |
Ball Bearing |
31dB |
12W |
2800 U/min |
80mm |
38mm |
|
|
8556 VW |
0.490kg |
80mm |
Axial fan |
Black |
Metal |
ebm-papst 9244014700 Series 3000 Axial Fan 230V AC 76m³/h 92x92x38mm |
02-6680
|
|
Despatched within 4 working days - 77 in stock
|
1+ £48.14
Price per unit Ex VAT
|
230V AC |
(L x W x H) 92 x 92 x 38 mm |
76m³/h |
Ball Bearing |
35dB |
12W |
2700 U/min |
38mm |
92mm |
75°C |
-40°C |
3656 |
|
92mm |
Axial fan |
Black |
Metal |
ebm-papst 9244014701 3650 Axial Fan 230V 76m³/h 92x92x38mm Universal Use |
02-6681
|
|
Despatched within 4 working days - 14 in stock
|
1+ £40.12
Price per unit Ex VAT
|
230V AC |
(L x W x H) 92 x 92 x 38 mm |
76m³/h |
Plain bearing |
34dB |
12W |
2650 U/min |
38mm |
92mm |
55°C |
-10°C |
3650 |
|
92mm |
Axial fan |
Black |
Metal |
ebm-papst 9244014806 4000 Z Axial Fan 115V AC 152m³/h 38x119x119mm |
02-6682
|
|
Despatched within 4 working days - 8 in stock
|
1+ £41.84
Price per unit Ex VAT
|
115V AC |
(L x W x H) 38 x 119 x 119 mm |
152m³/h |
Ball Bearing |
37dB |
19W |
2650 U/min |
119mm |
38mm |
|
|
4606 ZW |
0.540kg |
119mm |
Axial fan |
Black |
Metal |