ebm-papst 9244014701 3650 Axial Fan 230V 76m³/h 92x92x38mm Universal Use

MPN
9244014701
Brand
ebm-papst
EAN-13
4064161280837
Order Code
02-6681
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

EBM Papst manufactures the 3650 axial fan, a compact and efficient cooling solution operating at 230 V AC with an airflow of 76 m³/h. Measuring 92 x 92 x 38 mm, it is ideal for industrial cooling and component cooling applications. This fan is widely used in scenarios requiring reliable airflow and equipment cooling in various systems.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 76m³/h
Bearing Type Plain bearing
Noise 34dB
Power Rating 12W
RPM 2650 U/min
Colour Black
Height 38mm
Length 92mm
Material Metal
Maximum Temperature 55°C
Min. temperature -10°C
Misc Attribute 3650
Width 92mm

Reviews

Be the first to submit a review

Trustpilot