ebm-papst 9244014609 8000 VW Axial Fan 230V AC 44 m³/h 38x80x80 mm

MPN
9244014609
Brand
ebm-papst
EAN-13
2050005917177
Order Code
02-6679
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The EBM Papst 8556 VW axial fan is a compact cooling solution with dimensions of 38 x 80 x 80 mm, featuring a 230 V AC input and capable of a 44 m³/h airflow. This fan is ideal for industrial cooling and component cooling applications. Known for its reliability, it supports efficient heat dissipation in electronic devices and machinery.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 38 x 80 x 80 mm
Air Flow 44m³/h
Bearing Type Ball Bearing
Noise 31dB
Power Rating 12W
RPM 2800 U/min
Colour Black
Height 80mm
Length 38mm
Material Metal
Misc Attribute 8556 VW
Weight 0.490kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot