ebm-papst 9244014264 4890 N Axial Fan 230V AC 80m³/h 119x119x38mm 70°C Tx

MPN
9244014264
Brand
ebm-papst
EAN-13
4016138768381
Order Code
02-6675
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 320 in stock

The EBM Papst 4890 N is an axial fan operating at 230 V AC, delivering airflow of 80 m³/h. It is sized at 119 x 119 x 38 mm, making it ideal for industrial cooling and component cooling purposes. This fan is suitable for various applications, including use in electronic equipment to ensure efficient heat dissipation.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 80m³/h
Bearing Type Plain bearing
Power Rating 65mA
RPM 1550 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 4890 N
Weight 550g
Width 119mm

Reviews

Be the first to submit a review

Trustpilot