ebm-papst 9244014343 8880N Axial Fan 230V 30m³/h 80x80x38mm 80°C Use

MPN
9244014343
Brand
ebm-papst
EAN-13
4016138768367
Order Code
02-6676
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The EBM Papst 8880 N axial fan operates at 230 V AC with a flow rate of 30 m³/h and dimensions of 80 x 80 x 38 mm. It is designed for efficient component cooling and is commonly used in industrial applications where reliable airflow is needed. Its robust construction ensures long-lasting performance in various cooling and ventilation systems.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 30m³/h
Bearing Type Plain bearing
Power Rating 50mA
RPM 1750 U/min
Colour Black
Height 38mm
Length 80mm
Material Metal
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 8880 N
Width 80mm

Reviews

Be the first to submit a review

Trustpilot