ebm-papst 9244014700 Series 3000 Axial Fan 230V AC 76m³/h 92x92x38mm

MPN
9244014700
Brand
ebm-papst
EAN-13
2050005920573
Order Code
02-6680
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The EBM Papst 3656 axial fan is designed for effective industrial cooling, providing an air flow of 76 m³/h. With dimensions of 92 x 92 x 38 mm, this 230 V AC fan is ideal for component cooling and ventilation systems. Typical applications include use in electronic enclosures and HVAC systems to maintain optimal operating temperatures.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 76m³/h
Bearing Type Ball Bearing
Noise 35dB
Power Rating 12W
RPM 2700 U/min
Colour Black
Height 38mm
Length 92mm
Material Metal
Maximum Temperature 75°C
Min. temperature -40°C
Misc Attribute 3656
Width 92mm

Reviews

Be the first to submit a review

Trustpilot