ebm-papst 9244014608 8000 V Axial Fan 230V AC 44m³/h 80x80x38mm

MPN
9244014608
Brand
ebm-papst
EAN-13
4064161281094
Order Code
02-6678
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The EBM Papst 8556 V axial fan is designed for efficient cooling, delivering 44 m³/h of airflow at 230 V AC. This compact fan measures 80 x 80 x 38 mm, making it suitable for tight spaces in industrial applications. Typical uses include component cooling and industrial systems needing reliable and consistent airflow.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 44m³/h
Bearing Type Ball Bearing
Noise 31dB
Power Rating 12W
RPM 2800 U/min
Colour Black
Height 38mm
Length 80mm
Material Metal
Maximum Temperature 90°C
Min. temperature -40°C
Misc Attribute 8556 V
Width 80mm

Reviews

Be the first to submit a review

Trustpilot