ebm-papst 9244014806 4000 Z Axial Fan 115V AC 152m³/h 38x119x119mm

MPN
9244014806
Brand
ebm-papst
EAN-13
2050005917375
Order Code
02-6682
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The EBM Papst 4606 ZW axial fan, model 9244014806, operates on 115 V AC and delivers a maximum airflow of 152 m³/h. This compact fan, measuring 38 x 119 x 119 mm, is designed for efficient component cooling in industrial applications. Ideal for use in fan coolers and cooling systems, it ensures reliable performance in various environments.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 38 x 119 x 119 mm
Air Flow 152m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 19W
RPM 2650 U/min
Colour Black
Height 119mm
Length 38mm
Material Metal
Misc Attribute 4606 ZW
Weight 0.540kg
Width 119mm

Reviews

Be the first to submit a review

Trustpilot