ebm-papst 9244014606 8000V Axial Fan 230V AC 43m³/h 38x80x80mm

MPN
9244014606
Brand
ebm-papst
EAN-13
2050005916071
Order Code
02-6677
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

EBM Papst manufactures the 8550 V axial fan, offering 230 V AC operation with a 43 m³/h airflow capacity. Measuring 38 x 80 x 80 mm, it is designed for component cooling in industrial applications. This fan is ideal for maintaining optimal temperatures in electronic enclosures and machinery.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 38 x 80 x 80 mm
Air Flow 43m³/h
Noise 30dB
Power Rating 12W
RPM 2700 U/min
Colour Black
Height 80mm
Length 38mm
Material Metal
Misc Attribute 8550 V
Weight 0.490kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot