Eaton 072906 E-PKZ0 Enclosure Recess Mount 80x85x129mm Grey IP41 |
02-5502
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.07
Price per unit Ex VAT
|
IP40 |
Protective switch gear f. engine PKZM0 |
|
IP40 |
Other |
96mm |
(L x W x H) 80 x 85 x 129 mm |
Grey |
129mm |
80mm |
+40°C |
E-PKZ0 |
|
Built-in |
|
FALSE |
Recess mount |
|
85mm |
Enclosure |
Eaton 219654 Enclosure with rotary switch 130x100x160 mm grey |
02-6277
|
|
Despatched within 4 working days - 37 in stock
|
1+ £24.54
Price per unit Ex VAT
|
IP65 |
PKZM0 |
Grey, Black |
IP65 |
Other |
132mm |
(L x W x H) 130 x 100 x 160 mm |
|
|
130mm |
+70°C |
|
Metric knockout at the top and bottom M25 |
Surface mounting |
CI-K2-PKZ0-G |
FALSE |
+ rotary switch |
0 |
100mm |
Enclosure |
Eaton 262681 Enclosure & kill switch 130x100x160mm red/yellow/grey |
02-6405
|
|
Despatched within 4 working days - 8 in stock
|
1+ £24.88
| 1+ |
£24.88 |
| 10+ |
£23.06 |
| 100+ |
£22.54 |
Price per unit Ex VAT
|
IP65 |
PKZM0 |
Red, Yellow, Grey, Black |
IP65 |
3R |
132mm |
(L x W x H) 130 x 100 x 160 mm |
|
|
130mm |
+70°C |
CI-K2-PKZ0-NA-GR |
|
Surface mounting |
|
TRUE |
+ kill switch |
|
100mm |
Enclosure |
Eaton 281404 Series CI-PKZ01-G Enclosure 80x97x160mm IP65 Grey 1pc |
02-6575
|
|
Despatched within 4 working days - 8 in stock
|
1+ £24.03
Price per unit Ex VAT
|
IP65 |
PKZM01 |
|
IP65 |
Other |
116.5mm |
(L x W x H) 80 x 97 x 160 mm |
Grey |
|
80mm |
+70°C |
CI-PKZ01-G |
|
Surface mounting |
|
FALSE |
|
0 |
|
Enclosure |
Eaton 281406 Enclosure with kill switch IP65 Grey/Yellow/Red/Black |
02-6577
|
|
Despatched within 4 working days - 7 in stock
|
1+ £51.32
Price per unit Ex VAT
|
IP65 |
PKZM01 |
Grey, Yellow, Red, Black |
IP65 |
Other |
177mm |
(L x W x H) 80 x 97 x 160 mm |
|
|
80mm |
+70°C |
|
With rotary release |
Surface mounting |
CI-PKZ01-PVT |
TRUE |
|
0 |
|
Enclosure |
Eaton 281633 E-PKZ01 Recess Mount Enclosure 80x85x129mm Grey |
02-6578
|
|
|
1+ £14.61
Price per unit Ex VAT
|
IP40 |
PKZM01 |
|
IP40 |
Other |
115mm |
(L x W x H) 80 x 85 x 129 mm |
Grey |
129mm |
80mm |
+40°C |
E-PKZ01 |
|
Built-in |
|
FALSE |
|
|
|
Enclosure |
Eaton 281634 E-PKZ01-G enclosure recess mount grey LxWxH 80x85x129mm |
02-6579
|
|
Despatched within 4 working days - 17 in stock
|
1+ £22.13
Price per unit Ex VAT
|
IP65 |
PKZM01 |
|
IP65 |
Other |
115mm |
(L x W x H) 80 x 85 x 129 mm |
Grey |
129mm |
80mm |
+40°C |
E-PKZ01-G |
|
Built-in |
|
FALSE |
|
|
|
Enclosure |
Eaton 281635 E-PKZ01-SVB Recess Mount Lockable Grey/Yellow Enclosure |
02-6580
|
|
Despatched within 4 working days - 3 in stock
|
1+ £31.81
Price per unit Ex VAT
|
IP65 |
PKZM01 |
Grey, Yellow |
IP65 |
Other |
128mm |
(L x W x H) 80 x 85 x 129 mm |
|
129mm |
80mm |
+40°C |
E-PKZ01-SVB |
|
Built-in |
|
TRUE |
|
|
|
Enclosure |
Eaton 281636 E-PKZ01-PVT recess enclosure with kill switch 129x90x176mm |
02-6581
|
|
Despatched within 4 working days - 6 in stock
|
1+ £49.26
Price per unit Ex VAT
|
IP65 |
PKZM01 |
Grey, Red, Yellow |
IP65 |
Other |
176mm |
(L x W x H) 129 x 90 x 176 mm |
|
|
129mm |
+40°C |
|
With rotary release |
Built-in |
E-PKZ01-PVT |
TRUE |
|
|
90mm |
Enclosure |