Eaton 281406 Enclosure with kill switch IP65 Grey/Yellow/Red/Black

Image Representative of Range

Eaton 281406 Enclosure with kill switch IP65 Grey/Yellow/Red/Black

MPN
281406
Brand
Eaton
EAN-13
4015082814069
Order Code
02-6577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton CI-PKZ01-PVT is a surface-mounted enclosure featuring a grey, yellow, and red kill switch, with dimensions 80 x 97 x 160 mm. It is made from robust isolating material and has an IP65 rating, ensuring strong protection against dust and low-pressure water jets. Typically used in industrial settings, this product enhances safety by providing a reliable means to swiftly disconnect electrical circuits.
IP Rating IP65
Type Enclosure
Colour Grey, Yellow, Red, Black
Compatible with (details) PKZM01
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 177mm
Dim (L x W x H) 80 x 97 x 160 mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 With rotary release
Misc Attribute 2 CI-PKZ01-PVT
Model Surface mounting
Suitable for emergency stop TRUE
Weight 0
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot