Eaton 219654 Enclosure with rotary switch 130x100x160 mm grey

Image Representative of Range

Eaton 219654 Enclosure with rotary switch 130x100x160 mm grey

MPN
219654
Brand
Eaton
EAN-13
4015082196547
Order Code
02-6277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Eaton CI-K2-PKZ0-G is an enclosure with a rotary switch, measuring 130 x 100 x 160 mm, in grey. It is designed for electrical isolation applications, ensuring reliable operation. This component is suitable for use in industrial settings for secure and safe switching.
IP Rating IP65
Type Enclosure
Colour Grey, Black
Compatible with (details) PKZM0
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 132mm
Dim (L x W x H) 130 x 100 x 160 mm
Housing Material Plastic
Length 130mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Metric knockout at the top and bottom M25
Misc Attribute 2 CI-K2-PKZ0-G
Model Surface mounting
Suitable for emergency stop FALSE
Switch/button features + rotary switch
Weight 0
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot