Eaton 281636 E-PKZ01-PVT recess enclosure with kill switch 129x90x176mm

Image Representative of Range

Eaton 281636 E-PKZ01-PVT recess enclosure with kill switch 129x90x176mm

MPN
281636
Brand
Eaton
EAN-13
4015082816360
Order Code
02-6581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £49.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton E-PKZ01-PVT is a grey, red, and yellow enclosure that measures 129 x 90 x 176 mm, designed for recess mounting. It features a kill switch, making it ideal for applications requiring safety and emergency power isolation. Typically used in industrial and commercial electrical environments, this enclosure ensures efficient and reliable power management.
IP Rating IP65
Type Enclosure
Colour Grey, Red, Yellow
Compatible with (details) PKZM01
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 176mm
Dim (L x W x H) 129 x 90 x 176 mm
Housing Material Plastic
Length 129mm
Material Plastic
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute 1 With rotary release
Misc Attribute 2 E-PKZ01-PVT
Model Built-in
Suitable for emergency stop TRUE
Width 90mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot