Eaton 281634 E-PKZ01-G enclosure recess mount grey LxWxH 80x85x129mm

Image Representative of Range

Eaton 281634 E-PKZ01-G enclosure recess mount grey LxWxH 80x85x129mm

MPN
281634
Brand
Eaton
EAN-13
4015082816346
Order Code
02-6579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Eaton manufactures the E-PKZ01-G enclosure, a recessed mount unit with an actuator and membrane, measuring 80 x 85 x 129 mm in grey. This enclosure is designed for secure housing and integration of electrical components. It is typically used in industrial control panels and electrical isolation applications.
IP Rating IP65
Type Enclosure
Compatible with (details) PKZM01
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 115mm
Dim (L x W x H) 80 x 85 x 129 mm
Factory colour Grey
Height 129mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute E-PKZ01-G
Model Built-in
Suitable for emergency stop FALSE
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot