Eaton 262681 Enclosure & kill switch 130x100x160mm red/yellow/grey

Image Representative of Range

Eaton 262681 Enclosure & kill switch 130x100x160mm red/yellow/grey

MPN
262681
Brand
Eaton
EAN-13
4015082626815
Order Code
02-6405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.88
10+ £23.06
100+ £22.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This product by Eaton is an enclosure and kill switch comprising dimensions of 130 x 100 x 160 mm in red, yellow, grey, and black. Its main features include a robust design suitable for isolating and switching applications. Typical uses involve electrical circuits where safety and reliable control are paramount.
IP Rating IP65
Type Enclosure
Colour Red, Yellow, Grey, Black
Compatible with (details) PKZM0
Degree of protection (IP) IP65
Degree of protection (NEMA) 3R
Depth 132mm
Dim (L x W x H) 130 x 100 x 160 mm
Housing Material Plastic
Length 130mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI-K2-PKZ0-NA-GR
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features + kill switch
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot