Eaton 281404 Series CI-PKZ01-G Enclosure 80x97x160mm IP65 Grey 1pc

Image Representative of Range

Eaton 281404 Series CI-PKZ01-G Enclosure 80x97x160mm IP65 Grey 1pc

MPN
281404
Brand
Eaton
EAN-13
4015082814045
Order Code
02-6575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton CI-PKZ01-G enclosure with actuator features a robust insulating material housing designed for surface mounting, providing protection with an IP65 rating. Its compact dimensions (80 x 97 x 160 mm) and grey finish make it suitable for industrial environments where moisture and dust protection are critical. Typically used in electrical installations, it ensures safe operation of control devices.
IP Rating IP65
Type Enclosure
Compatible with (details) PKZM01
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 116.5mm
Dim (L x W x H) 80 x 97 x 160 mm
Factory colour Grey
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI-PKZ01-G
Model Surface mounting
Suitable for emergency stop FALSE
Weight 0
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot