Eaton 072906 E-PKZ0 Enclosure Recess Mount 80x85x129mm Grey IP41

Image Representative of Range

Eaton 072906 E-PKZ0 Enclosure Recess Mount 80x85x129mm Grey IP41

MPN
072906
Brand
Eaton
EAN-13
4015080729068
Order Code
02-5502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton E-PKZ0 enclosure, measuring 80 x 85 x 129 mm, provides reliable protection with IP41-rated insulating material. Its compact and durable design is suitable for recess mounting in electrical installations. Typically used in industrial and commercial environments, it ensures safety and efficiency.
IP Rating IP40
Type Enclosure
Compatible with (details) Protective switch gear f. engine PKZM0
Degree of protection (IP) IP40
Degree of protection (NEMA) Other
Depth 96mm
Dim (L x W x H) 80 x 85 x 129 mm
Factory colour Grey
Height 129mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute E-PKZ0
Model Built-in
Suitable for emergency stop FALSE
Switch/button features Recess mount
Width 85mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot