Eaton 281635 E-PKZ01-SVB Recess Mount Lockable Grey/Yellow Enclosure

Image Representative of Range

Eaton 281635 E-PKZ01-SVB Recess Mount Lockable Grey/Yellow Enclosure

MPN
281635
Brand
Eaton
EAN-13
4015082816353
Order Code
02-6580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton E-PKZ01-SVB enclosure is a lockable, recess mount unit measuring 80 x 85 x 129 mm. It is primarily grey and yellow, made for housing electrical components securely. Commonly used in industrial applications, it ensures safety and organisation of electrical installations.
IP Rating IP65
Type Enclosure
Colour Grey, Yellow
Compatible with (details) PKZM01
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 128mm
Dim (L x W x H) 80 x 85 x 129 mm
Height 129mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute E-PKZ01-SVB
Model Built-in
Suitable for emergency stop TRUE
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot