Eaton 281633 E-PKZ01 Recess Mount Enclosure 80x85x129mm Grey

Image Representative of Range

Eaton 281633 E-PKZ01 Recess Mount Enclosure 80x85x129mm Grey

MPN
281633
Brand
Eaton
EAN-13
4015082816339
Order Code
02-6578
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Eaton E-PKZ01 enclosure is a grey, recess-mounted unit measuring 80 x 85 x 129 mm. This durable component provides reliable isolation and protection for electrical installations. It is typically used in environments requiring secure housing for electrical components and systems.
IP Rating IP40
Type Enclosure
Compatible with (details) PKZM01
Degree of protection (IP) IP40
Degree of protection (NEMA) Other
Depth 115mm
Dim (L x W x H) 80 x 85 x 129 mm
Factory colour Grey
Height 129mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute E-PKZ01
Model Built-in
Suitable for emergency stop FALSE
With transparent cover FALSE

Trustpilot