Eaton Rotary Switches Enclosure 609688

Eaton Brand: Eaton
Eaton produces a range of enclosure recess mounts and rotary switches designed for various applications, emphasising their IP54 protection rating and suitability for compact installations.
Description Image Product Buy Pricing (Ex VAT) IP Rating Colour Compatible with (details) Degree of protection (IP) Depth Dim Factory colour Height Length Maximum Temperature Misc Attribute Misc Attribute 1 Model Misc Attribute 2 Suitable for emergency stop Weight Switch/button features Width Type Degree of protection (NEMA)
Eaton E-PKZ0-G Enclosure Recess mount with rotary switch IP54 Grey
Eaton E-PKZ0-G Enclosure Recess mount with rotary switch IP54 Grey
Order code: 02-5503
MPN: 072907
1+ £26.99
Price per unit Ex VAT
IP55 Grey, Black Protective switch gear f. engine PKZM0 IP55 124mm (L x W x H) 80 x 85 x 129 mm 129mm 80mm +40°C E-PKZ0-G Built-in FALSE 0 85mm Enclosure Other
Eaton E-PKZ0-GR Enclosure Recess Mount Kill Switch IP54 80x85x129mm
Eaton E-PKZ0-GR Enclosure Recess Mount Kill Switch IP54 80x85x129mm
Standard range
Order code: 02-5504
MPN: 072908

Despatched within 4 working days - 4 in stock
1+ £25.58
Price per unit Ex VAT
IP55 Red, Yellow, Grey Protective switch gear f. engine PKZM0 IP55 124mm (L x W x H) 80 x 85 x 129 mm 129mm 80mm +40°C E-PKZ0-GR Built-in TRUE 0 85mm Enclosure Other
Eaton 260089 CI-PKZ0-GM Enclosure with rotary switch 97x80x160 mm
Eaton 260089 CI-PKZ0-GM Enclosure with rotary switch 97x80x160 mm
Extended range
Order code: 02-6398
MPN: 260089

Available to back orderBack order, lead time 10 days
1+ £24.54
Price per unit Ex VAT
IP55 Black, Grey PKZM0 IP55 126mm (L x W x H) 97 x 80 x 160 mm 97mm +70°C CI-PKZ0-GM Surface mounting FALSE + rotary switch 80mm Enclosure Other
Eaton 260104 CI-PKZ0-GRM enclosure with kill switch red and yellow
Eaton 260104 CI-PKZ0-GRM enclosure with kill switch red and yellow
Standard range
Order code: 02-6399
MPN: 260104

Despatched within 4 working days - 9 in stock
1+ £29.75
Price per unit Ex VAT
IP55 Red, Yellow, Grey, Black PKZM0 IP55 25mm (L x W x H) 97 x 80 x 160 mm 160mm 97mm +70°C CI-PKZ0-GRM Surface mounting TRUE + kill switch 80mm Enclosure Other
Eaton 263525 CI-PKZ0-GRVM Enclosure with rotary switch 80x97x160mm
Eaton 263525 CI-PKZ0-GRVM Enclosure with rotary switch 80x97x160mm
Standard range
Order code: 02-6414
MPN: 263525

Despatched within 4 working days - 2 in stock
1+ £25.30
Price per unit Ex VAT
IP55 Red, Yellow, Grey, Black PKZM0 IP55 126mm (L x W x H) 80 x 97 x 160 mm 80mm +70°C For use as EMERGENCY-OFF switch Surface mounting CI-PKZ0-GRVM TRUE + rotary switch Enclosure Other
Eaton 263526 CI-PKZ0-GVM enclosure + rotary switch 80x97x160mm black
Eaton 263526 CI-PKZ0-GVM enclosure + rotary switch 80x97x160mm black
Standard range
Order code: 02-6415
MPN: 263526

Despatched within 4 working days - 1 in stock
1+ £19.03
Price per unit Ex VAT
IP55 Black, Grey PKZM0 IP55 126mm (L x W x H) 80 x 97 x 160 mm 80mm +70°C For use as a main switch Surface mounting CI-PKZ0-GVM FALSE + rotary switch Enclosure Other
Eaton 267083 CI-PKZ0-M surface mount enclosure 80x97x160mm grey
Eaton 267083 CI-PKZ0-M surface mount enclosure 80x97x160mm grey
Standard range
Order code: 02-6461
MPN: 267083

Despatched within 4 working days - 1 in stock
1+ £16.53
Price per unit Ex VAT
IP40 PKZM0 IP40 100mm (L x W x H) 80 x 97 x 160 mm Grey 80mm +70°C CI-PKZ0-M Surface mounting FALSE Surface mount Enclosure Other
Eaton 281403 CI-PKZ01 enclosure IP40 surface mount actuator grey 80x97x160mm
Eaton 281403 CI-PKZ01 enclosure IP40 surface mount actuator grey 80x97x160mm
Extended range
Order code: 02-6574
MPN: 281403

Despatched same day - 1 in stockBack-order availability date - 07/12/2026
1+ £17.22
Price per unit Ex VAT
IP40 PKZM01 IP40 116.5mm (L x W x H) 80 x 97 x 160 mm Grey 80mm +70°C CI-PKZ01 Surface mounting FALSE Enclosure Other
Eaton CI-PKZ01-SVB enclosure surface mount lockable IP65 grey/yellow
Eaton CI-PKZ01-SVB enclosure surface mount lockable IP65 grey/yellow
Standard range
Order code: 02-6576
MPN: 281405

Despatched within 4 working days - 2 in stock
1+ £33.76
Price per unit Ex VAT
IP65 Grey, Yellow PKZM01 IP65 130mm (L x W x H) 80 x 97 x 160 mm 80mm +70°C CI-PKZ01-SVB Surface mounting TRUE 0 Enclosure Other

Trustpilot