Eaton 260104 CI-PKZ0-GRM enclosure with kill switch red and yellow

Image Representative of Range

Eaton 260104 CI-PKZ0-GRM enclosure with kill switch red and yellow

MPN
260104
Brand
Eaton
EAN-13
4015082601041
Order Code
02-6399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton CI-PKZ0-GRM is a robust enclosure with a kill switch, measuring 97 x 80 x 160 mm, available in red, yellow, grey, and black. This product is typically used for safely isolating and controlling electrical circuits in various industrial applications. Known for its durable construction, it is ideal for ensuring safety and compliance in electrical installations.
IP Rating IP55
Type Enclosure
Colour Red, Yellow, Grey, Black
Compatible with (details) PKZM0
Degree of protection (IP) IP55
Degree of protection (NEMA) Other
Depth 25mm
Dim (L x W x H) 97 x 80 x 160 mm
Height 160mm
Housing Material Plastic
Length 97mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI-PKZ0-GRM
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features + kill switch
Width 80mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot