Eaton E-PKZ0-G Enclosure Recess mount with rotary switch IP54 Grey

Image Representative of Range

Eaton E-PKZ0-G Enclosure Recess mount with rotary switch IP54 Grey

MPN
072907
Brand
Eaton
EAN-13
4015080729075
Order Code
02-5503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton E-PKZ0-G is an enclosure with a rotary switch, designed for recess mounting with dimensions of 80 x 85 x 129 mm. It features a robust grey and black construction that meets the IP54 protection rating, making it suitable for industrial environments. This enclosure is typically used for protecting electrical components in various applications.
IP Rating IP55
Type Enclosure
Colour Grey, Black
Compatible with (details) Protective switch gear f. engine PKZM0
Degree of protection (IP) IP55
Degree of protection (NEMA) Other
Depth 124mm
Dim (L x W x H) 80 x 85 x 129 mm
Height 129mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute E-PKZ0-G
Model Built-in
Suitable for emergency stop FALSE
Weight 0
Width 85mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot