Eaton 263525 CI-PKZ0-GRVM Enclosure with rotary switch 80x97x160mm

Image Representative of Range

Eaton 263525 CI-PKZ0-GRVM Enclosure with rotary switch 80x97x160mm

MPN
263525
Brand
Eaton
EAN-13
4015082635251
Order Code
02-6414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton CI-PKZ0-GRVM is an enclosure with a rotary switch, measuring 80 x 97 x 160 mm, featuring colours such as red, yellow, grey, and black. This versatile component, part number 263525, is designed for safe electrical isolation and protection in industrial settings. Typical applications include machinery control panels and electrical distribution boards.
IP Rating IP55
Type Enclosure
Colour Red, Yellow, Grey, Black
Compatible with (details) PKZM0
Degree of protection (IP) IP55
Degree of protection (NEMA) Other
Depth 126mm
Dim (L x W x H) 80 x 97 x 160 mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 For use as EMERGENCY-OFF switch
Misc Attribute 2 CI-PKZ0-GRVM
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features + rotary switch
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot