Eaton 263526 CI-PKZ0-GVM enclosure + rotary switch 80x97x160mm black

Image Representative of Range

Eaton 263526 CI-PKZ0-GVM enclosure + rotary switch 80x97x160mm black

MPN
263526
Brand
Eaton
EAN-13
4015082635268
Order Code
02-6415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton's CI-PKZ0-GVM Enclosure features a robust black and grey housing with dimensions of 80 x 97 x 160 mm. It includes a rotary switch, making it suitable for installation and operation in electrical systems requiring compact isolation solutions. This product is typically used in industrial and commercial environments for reliable circuit protection and control.
IP Rating IP55
Type Enclosure
Colour Black, Grey
Compatible with (details) PKZM0
Degree of protection (IP) IP55
Degree of protection (NEMA) Other
Depth 126mm
Dim (L x W x H) 80 x 97 x 160 mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 For use as a main switch
Misc Attribute 2 CI-PKZ0-GVM
Model Surface mounting
Suitable for emergency stop FALSE
Switch/button features + rotary switch
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot