Eaton 267083 CI-PKZ0-M surface mount enclosure 80x97x160mm grey

Image Representative of Range

Eaton 267083 CI-PKZ0-M surface mount enclosure 80x97x160mm grey

MPN
267083
Brand
Eaton
EAN-13
4015082670832
Order Code
02-6461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton CI-PKZ0-M enclosure is a grey, surface-mounted unit with dimensions of 80 x 97 x 160 mm. Constructed from insulating material, it is designed to house and protect electrical components. This enclosure is typically used in industrial and commercial electrical installations.
IP Rating IP40
Type Enclosure
Compatible with (details) PKZM0
Degree of protection (IP) IP40
Degree of protection (NEMA) Other
Depth 100mm
Dim (L x W x H) 80 x 97 x 160 mm
Factory colour Grey
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI-PKZ0-M
Model Surface mounting
Suitable for emergency stop FALSE
Switch/button features Surface mount
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot