Eaton 281403 CI-PKZ01 enclosure IP40 surface mount actuator grey 80x97x160mm

Image Representative of Range

Eaton 281403 CI-PKZ01 enclosure IP40 surface mount actuator grey 80x97x160mm

MPN
281403
Brand
Eaton
EAN-13
4015082814038
Order Code
02-6574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/12/2026

The Eaton CI-PKZ01 is a grey, surface-mounted enclosure measuring 80 x 97 x 160 mm. It features an actuator and provides IP40 protection, making it suitable for indoor use. This enclosure is typically used for protecting electrical components in load break switches and control panels.
IP Rating IP40
Type Enclosure
Compatible with (details) PKZM01
Degree of protection (IP) IP40
Degree of protection (NEMA) Other
Depth 116.5mm
Dim (L x W x H) 80 x 97 x 160 mm
Factory colour Grey
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI-PKZ01
Model Surface mounting
Suitable for emergency stop FALSE
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot