Eaton 260089 CI-PKZ0-GM Enclosure with rotary switch 97x80x160 mm

Image Representative of Range

Eaton 260089 CI-PKZ0-GM Enclosure with rotary switch 97x80x160 mm

MPN
260089
Brand
Eaton
EAN-13
4015082600891
Order Code
02-6398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton CI-PKZ0-GM is a black and grey enclosure with a rotary switch, measuring 97 x 80 x 160 mm. It is designed for isolator applications, commonly used to safely disconnect electrical circuits. The robust construction ensures durability, making it suitable for industrial environments.
IP Rating IP55
Type Enclosure
Colour Black, Grey
Compatible with (details) PKZM0
Degree of protection (IP) IP55
Degree of protection (NEMA) Other
Depth 126mm
Dim (L x W x H) 97 x 80 x 160 mm
Housing Material Plastic
Length 97mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI-PKZ0-GM
Model Surface mounting
Suitable for emergency stop FALSE
Switch/button features + rotary switch
Width 80mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot