Eaton E-PKZ0-GR Enclosure Recess Mount Kill Switch IP54 80x85x129mm

Image Representative of Range

Eaton E-PKZ0-GR Enclosure Recess Mount Kill Switch IP54 80x85x129mm

MPN
072908
Brand
Eaton
EAN-13
4015080729082
Order Code
02-5504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton E-PKZ0-GR is an enclosure with a recess-mount design and dimensions of 80 x 85 x 129 mm. It features a red and yellow kill switch, suitable for use in industrial and electrical settings. This grey, single-piece item has an IP54 rating for protection against dust and splashing water.
IP Rating IP55
Type Enclosure
Colour Red, Yellow, Grey
Compatible with (details) Protective switch gear f. engine PKZM0
Degree of protection (IP) IP55
Degree of protection (NEMA) Other
Depth 124mm
Dim (L x W x H) 80 x 85 x 129 mm
Height 129mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +40°C
Min. temperature -25°C
Misc Attribute E-PKZ0-GR
Model Built-in
Suitable for emergency stop TRUE
Weight 0
Width 85mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot