Eaton CI-PKZ01-SVB enclosure surface mount lockable IP65 grey/yellow

Image Representative of Range

Eaton CI-PKZ01-SVB enclosure surface mount lockable IP65 grey/yellow

MPN
281405
Brand
Eaton
EAN-13
4015082814052
Order Code
02-6576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton CI-PKZ01-SVB is a lockable surface mount enclosure with dimensions of 80 x 97 x 160 mm. It features a grey and yellow design and is made from insulating material rated at IP65, providing excellent protection for electrical components. This enclosure is typically used for housing circuit breakers and other control gear in industrial applications.
IP Rating IP65
Type Enclosure
Colour Grey, Yellow
Compatible with (details) PKZM01
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 130mm
Dim (L x W x H) 80 x 97 x 160 mm
Housing Material Plastic
Length 80mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI-PKZ01-SVB
Model Surface mounting
Suitable for emergency stop TRUE
Weight 0
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot