Eaton LS-XFG-ZBZ Adjustable Straight Lever Actuator 106831 1 piece |
11-7111
|
|
Despatched within 4 working days - 4 in stock
|
1+ £31.23
Price per unit Ex VAT
|
|
|
Straight, flexible actuator |
LS-XFG-ZBZ |
|
Actuator with horizontal mounting |
|
Lever (straight) |
N/A |
adjustable |
|
|
|
Extra actuator |
Position switch LS |
N/A |
Eaton 106832 LS-XF-ZBZ Actuator Adjustable Angled Lever 1 Piece |
11-7112
|
|
|
1+ £31.23
Price per unit Ex VAT
|
|
|
Angled, flexible actuator |
LS-XF-ZBZ |
|
Actuator with vertical mounting |
|
Lever (angled) |
N/A |
adjustable |
|
|
|
Extra actuator |
Position switch LS |
N/A |
Eaton 106833 LS-XG-ZBZ Extra Actuator Lever (Straight) 1 piece |
11-7113
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.64
Price per unit Ex VAT
|
|
|
Straight actuator |
LS-XG-ZBZ |
|
Standard actuator |
|
Lever (straight) |
N/A |
|
|
|
|
Extra actuator |
Position switch LS |
N/A |
Eaton 106834 LS-XNG-ZBZ Low-Noise Straight Lever Actuator 1 piece |
11-7114
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.25
Price per unit Ex VAT
|
|
|
Straight actuator attenuated |
LS-XNG-ZBZ |
|
|
|
Lever (straight) |
N/A |
low-noise |
|
|
|
Extra actuator |
Position switch LS |
N/A |
Eaton 106835 LS-XNW-ZBZ Actuator Lever Low-Noise Angled 1 piece |
11-7115
|
|
Despatched within 4 working days - 7 in stock
|
1+ £26.05
Price per unit Ex VAT
|
|
|
Angled Actuator attenuated |
LS-XNW-ZBZ |
|
Actuator with vertical mounting |
|
Lever (angled) |
N/A |
low-noise |
|
|
|
Extra actuator |
Position switch LS |
N/A |
Eaton 106838 LS-XWA-ZBZ Extra Actuator Lever Angled 1 Piece |
11-7117
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.89
Price per unit Ex VAT
|
|
|
Angled Actuator 55,12mm |
LS-XWA-ZBZ |
|
Actuator with vertical mounting |
|
Lever (angled) |
N/A |
|
|
|
|
Extra actuator |
Position switch LS |
N/A |
Eaton 106839 LS-XW-ZBZ Extra Actuator Lever Angled 1 piece |
11-7118
|
|
Despatched within 4 working days - 13 in stock
|
1+ £7.89
Price per unit Ex VAT
|
|
SPNO |
Angled Actuator short 33,45mm |
LS-XW-ZBZ |
|
Actuator with vertical mounting |
|
Lever (angled) |
N/A |
|
|
|
|
Extra actuator |
Position switch LS |
N/A |
Eaton 106872 LS-XB-ZB Extra Actuator Lever Straight 1 piece |
11-7119
|
|
Despatched within 4 working days - 39 in stock
|
1+ £8.25
Price per unit Ex VAT
|
|
|
Straight actuator |
LS-XB-ZB |
|
Actuator with horizontal mounting |
|
Lever (straight) |
N/A |
|
|
|
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266125 LS-XP Actuator Tappet Extra 1 piece |
11-7316
|
|
Despatched within 4 working days - 44 in stock
|
1+ £6.74
Price per unit Ex VAT
|
Metal |
|
roller plunger |
LS-XP |
IP66/IP67 |
|
|
Tappet |
N/A |
|
|
Roller cam |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266126 LS-XRL Actuator Pivot Lever Extra 1 piece |
11-7317
|
|
Despatched within 4 working days - 1 in stock
|
1+ £13.45
Price per unit Ex VAT
|
Metal |
|
Pivot lever |
LS-XRL |
IP66/IP67 |
|
|
Pivot lever |
1 breaker |
|
|
Rotary lever |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266127 LS-XRLA Actuator Adjustable Tappet 1 piece(s) |
11-7318
|
|
Despatched within 4 working days - 30 in stock
|
1+ £13.45
Price per unit Ex VAT
|
Metal |
|
Adjustable Roller Plunger 18mm |
LS-XRLA |
|
|
|
Tappet |
N/A |
adjustable |
|
Adjustable roller lever |
|
Extra actuator |
Position switch LS |
N/A |
Eaton LS-XRLA30 Actuator Adjustable Tappet Sturdy and Versatile |
11-7319
|
|
Despatched within 4 working days - 6 in stock
|
1+ £13.72
Price per unit Ex VAT
|
|
|
Adjustable Roller Plunger 30mm |
LS-XRLA30 |
|
|
|
Tappet |
N/A |
adjustable |
|
Adjustable roller lever |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266129 LS-XRLA40 Extra Actuator Adjustable Tappet 1 piece |
11-7320
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.86
Price per unit Ex VAT
|
|
|
Adjustable Roller Plunger 40mm |
LS-XRLA40 |
|
|
|
Tappet |
N/A |
adjustable |
|
Adjustable roller lever |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266131 LS-XRR Extra Actuator Plastic Lever 1 piece |
11-7321
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.45
Price per unit Ex VAT
|
Metal |
None |
Lever rod plastic |
LS-XRR |
IP66/IP67 |
|
N/A |
Plastic lever |
N/A |
|
N/A |
Actuating rod |
N/A |
Extra actuator |
Position switch LS |
N/A |
Eaton 266156 LSM-XL Extra Actuator Lever 1 piece Sturdy Efficient Design |
11-7322
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.39
Price per unit Ex VAT
|
|
|
Roller lever |
LSM-XL |
|
|
|
Lever |
N/A |
|
|
Roller lever |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266157 LSM-XLA Extra Actuator Lever 1 piece(s) |
11-7323
|
|
Despatched within 4 working days - 1 in stock
|
1+ £8.39
Price per unit Ex VAT
|
|
|
Angle roller lever |
LSM-XLA |
IP66/IP67 |
|
|
Lever |
N/A |
|
Panel |
Square roller lever |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266159 LSM-XRL Actuator Pivot Lever 1 piece(s) Extra Durable |
11-7324
|
|
Despatched within 4 working days - 6 in stock
|
1+ £16.73
Price per unit Ex VAT
|
|
|
Pivot lever |
LSM-XRL |
|
|
|
Pivot lever |
N/A |
|
|
Rotary lever |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266160 LSM-XRLA Extra Actuator Adjustable Lever 1 piece |
11-7325
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £16.56
Price per unit Ex VAT
|
|
|
Adjustable roller lever 18mm |
LSM-XRLA |
IP66/IP67 |
|
|
Lever |
N/A |
adjustable |
|
Adjustable roller lever |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266162 LSM-XRRM Extra Actuator Steel Lever (Straight) 1 piece |
11-7326
|
|
Despatched within 4 working days - 9 in stock
|
1+ £17.06
Price per unit Ex VAT
|
|
|
Lever rod metal |
LSM-XRRM |
|
|
|
Steel lever (straight) |
N/A |
|
|
Actuating rod |
|
Extra actuator |
Position switch LS |
N/A |
Eaton 266163 LSM-XS Actuator Spring-Loaded Rod 1 piece |
11-7327
|
|
Despatched within 4 working days - 29 in stock
|
1+ £17.06
Price per unit Ex VAT
|
|
|
Spring bar |
LSM-XS |
|
|
|
Spring-loaded rod |
N/A |
|
|
Spring-rod |
|
Extra actuator |
Position switch LS |
N/A |