Eaton 266127 LS-XRLA Actuator Adjustable Tappet 1 piece(s)

MPN
266127
Brand
Eaton
EAN-13
4015082661274
Order Code
11-7318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Eaton manufactures the 266127 LS-XRLA, an extra actuator with an adjustable tappet designed for enhanced flexibility. This component is typically used in switch assemblies to accommodate varying operational requirements. Its adjustable nature makes it suitable for applications requiring precise control and adaptability.
Type Extra actuator
Colour Metal
Compatible with (details) Position switch LS
Current Rating N/A
Misc Attribute 1 Adjustable Roller Plunger 18mm
Misc Attribute 2 LS-XRLA
Operation type Tappet
Switch Function N/A
Switch/button features adjustable
Type of control element Adjustable roller lever

Reviews

Be the first to submit a review

Trustpilot