Eaton 266157 LSM-XLA Extra Actuator Lever 1 piece(s)

MPN
266157
Brand
Eaton
EAN-13
4015082661571
Order Code
11-7323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the LSM-XLA Extra Actuator Lever, known for its robust design and reliable performance in switch applications. This actuator lever, model number 266157, is typically used to enhance functionality and accessibility in control panels. It is designed to improve switch operation in various electrical systems.
Type Extra actuator
Compatible with (details) Position switch LS
Current Rating N/A
IP Rating IP66/IP67
Misc Attribute 1 Angle roller lever
Misc Attribute 2 LSM-XLA
Mounting Panel
Operation type Lever
Switch Function N/A
Type of control element Square roller lever

Reviews

Be the first to submit a review

Trustpilot