Eaton 266160 LSM-XRLA Extra Actuator Adjustable Lever 1 piece

MPN
266160
Brand
Eaton
EAN-13
4015082661601
Order Code
11-7325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £16.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eaton 266160 LSM-XRLA is an extra actuator featuring an adjustable lever design. This switch component is typically used in electrical systems requiring flexible actuation options. Ideal for industrial applications, it enhances operational efficiency by allowing precise control adjustments.
Type Extra actuator
Switch Function N/A
Current Rating N/A
Compatible with (details) Position switch LS
IP Rating IP66/IP67
Misc Attribute 1 Adjustable roller lever 18mm
Misc Attribute 2 LSM-XRLA
Operation type Lever
Switch/button features adjustable
Type of control element Adjustable roller lever

Reviews

Be the first to submit a review

Trustpilot