Eaton 266131 LS-XRR Extra Actuator Plastic Lever 1 piece

MPN
266131
Brand
Eaton
EAN-13
4015082661311
Order Code
11-7321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the 266131 LS-XRR extra actuator with a plastic lever. Designed for increasing the versatility of switches, it enables additional control functions. Suitable for industrial settings, it allows for expanded operational capabilities.
Type Extra actuator
Colour Metal
Compatible with (details) Position switch LS
Contact Configuration None
Current Rating N/A
Illumination N/A
IP Rating IP66/IP67
Misc Attribute 1 Lever rod plastic
Misc Attribute 2 LS-XRR
Mounting N/A
Operation type Plastic lever
Panel Cutout Dimensions N/A
Switch Function N/A
Type of control element Actuating rod

Reviews

Be the first to submit a review

Trustpilot