Eaton LS-XFG-ZBZ Adjustable Straight Lever Actuator 106831 1 piece

MPN
106831
Brand
Eaton
EAN-13
4015081065912
Order Code
11-7111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £31.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton LS-XFG-ZBZ is an adjustable lever actuator designed for flexibility in switch applications. This straight lever is ideal for industrial machinery needing precise control adjustments. Its robust construction is suited for heavy-duty environments.
Type Extra actuator
Compatible with (details) Position switch LS
Current Rating N/A
Misc Attribute 1 Straight, flexible actuator
Misc Attribute 2 LS-XFG-ZBZ
Model Actuator with horizontal mounting
Operation type Lever (straight)
Switch Function N/A
Switch/button features adjustable

Reviews

Be the first to submit a review

Trustpilot