Eaton 266126 LS-XRL Actuator Pivot Lever Extra 1 piece

MPN
266126
Brand
Eaton
EAN-13
4015082661267
Order Code
11-7317
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton's 266126 LS-XRL is an extra actuator featuring a pivot lever design. It is typically used with switches to enhance operational flexibility and control in electrical circuits. This component is suitable for applications requiring precise actuator positioning.
Type Extra actuator
Colour Metal
Compatible with (details) Position switch LS
Current Rating N/A
IP Rating IP66/IP67
Misc Attribute 1 Pivot lever
Misc Attribute 2 LS-XRL
Operation type Pivot lever
Switch Function 1 breaker
Type of control element Rotary lever

Reviews

Be the first to submit a review

Trustpilot