Eaton 106835 LS-XNW-ZBZ Actuator Lever Low-Noise Angled 1 piece

MPN
106835
Brand
Eaton
EAN-13
4015081065950
Order Code
11-7115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £26.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton 106835 LS-XNW-ZBZ is an extra actuator designed for low-noise operation with an angled lever. Its robust construction makes it suitable for industrial switching applications. This actuator enhances control precision in automated systems.
Type Extra actuator
Compatible with (details) Position switch LS
Current Rating N/A
Misc Attribute 1 Angled Actuator attenuated
Misc Attribute 2 LS-XNW-ZBZ
Model Actuator with vertical mounting
Operation type Lever (angled)
Switch Function N/A
Switch/button features low-noise

Reviews

Be the first to submit a review

Trustpilot