Eaton 266162 LSM-XRRM Extra Actuator Steel Lever (Straight) 1 piece

MPN
266162
Brand
Eaton
EAN-13
4015082661625
Order Code
11-7326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £17.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eaton manufactures the 266162 LSM-XRRM extra actuator, featuring a straight steel lever. This component is typically used in switch applications, providing reliable performance and durability. It is ideal for industrial environments where precise mechanical actuation is required.
Type Extra actuator
Compatible with (details) Position switch LS
Current Rating N/A
Misc Attribute 1 Lever rod metal
Misc Attribute 2 LSM-XRRM
Operation type Steel lever (straight)
Switch Function N/A
Type of control element Actuating rod

Reviews

Be the first to submit a review

Trustpilot