Eaton 106834 LS-XNG-ZBZ Low-Noise Straight Lever Actuator 1 piece

MPN
106834
Brand
Eaton
EAN-13
2050001211781
Order Code
11-7114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £26.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 106834 LS-XNG-ZBZ is an extra actuator with a low-noise, straight lever design. It is typically used in industrial switch applications where noise reduction is critical. This product is appreciated for its smooth operation and reliability in demanding environments.
Type Extra actuator
Compatible with (details) Position switch LS
Current Rating N/A
Misc Attribute 1 Straight actuator attenuated
Misc Attribute 2 LS-XNG-ZBZ
Operation type Lever (straight)
Switch Function N/A
Switch/button features low-noise

Reviews

Be the first to submit a review

Trustpilot