Eaton DS7-340SX012N0-N soft starter 5.5 kW 12 A 24 V DC |
02-5738
|
|
Despatched within 4 working days - 4 in stock
|
1+ £348.99
Price per unit Ex VAT
|
DS7-340SX012N0-N |
3kW |
5.5kW |
12A |
12A |
24V DC |
24-24V |
24-24V |
24-24V |
12A |
3kW |
5.5kW |
AC/DC |
0 |
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |
Eaton 134912 DS7 Soft starter 7.5 kW 400V 4 kW 230V 16A 24V DC |
02-5739
|
|
Despatched within 4 working days - 3 in stock
|
1+ £419.73
Price per unit Ex VAT
|
DS7-340SX016N0-N |
4kW |
7.5kW |
16A |
16A |
24V DC |
24-24V |
24-24V |
24-24V |
16A |
4kW |
7.5kW |
AC/DC |
0.55 |
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |
Eaton 134913 DS7 Soft starter 11 kW 400V 5.5 kW 230V 24V DC 24A |
02-5740
|
|
Despatched within 4 working days - 2 in stock
|
1+ £476.20
Price per unit Ex VAT
|
DS7-340SX024N0-N |
5.5kW |
11kW |
24A |
24A |
24V DC |
24-24V |
24-24V |
24-24V |
24A |
5.5kW |
11kW |
AC/DC |
0.55 |
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |
Eaton DS7-134914 Soft starter 15 kW 400V 7.5 kW 230V 32A 24V DC |
02-5741
|
|
Despatched within 4 working days - 4 in stock
|
1+ £554.79
Price per unit Ex VAT
|
DS7-340SX032N0-N |
7.5kW |
15kW |
32A |
32A |
24V DC |
24-24V |
24-24V |
24-24V |
32A |
7.5kW |
15kW |
AC/DC |
0 |
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |
Eaton 134916 DS7 Soft starter 22 kW 400V 41A 24V DC |
02-5742
|
|
Available to back orderBack order, lead time 14 days
|
1+ £672.04
Price per unit Ex VAT
|
DS7-340SX041N0-N |
11kW |
22kW |
41A |
41A |
24V DC |
24-24V |
24-24V |
24-24V |
41A |
11kW |
22kW |
AC/DC |
1.90 |
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |
Eaton 134918 DS7 soft starter 70A 37 kW at 400V 15 kW at 230V |
02-5743
|
|
Available to back order
|
1+ £1061.45
Price per unit Ex VAT
|
DS7-340SX070N0-N |
15kW |
37kW |
70A |
70A |
24V DC |
24-24V |
24-24V |
24-24V |
70A |
15kW |
37kW |
AC/DC |
|
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |
Eaton134930 DS7 soft starter 16A 7.5kW 400V 4kW 230V 1pc |
02-5744
|
|
Despatched within 4 working days - 2 in stock
|
1+ £411.50
Price per unit Ex VAT
|
DS7-342SX016N0-N |
4kW |
7.5kW |
16A |
16A |
|
110-230V |
110-230V |
0-0V |
16A |
4kW |
7.5kW |
AC |
|
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |
Eaton 134931 DS7 soft starter 11kW 400V 5.5kW 230V 24A 1pc |
02-5745
|
|
Despatched within 4 working days - 3 in stock
|
1+ £485.73
Price per unit Ex VAT
|
DS7-342SX024N0-N |
5.5kW |
11kW |
24A |
24A |
|
110-230V |
110-230V |
0-0V |
24A |
5.5kW |
11kW |
AC |
|
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |
Eaton 134934 DS7 Soft starter 22kW 400V 11kW 230V 41A 1pc |
02-5746
|
|
Available to back order
|
1+ £658.86
Price per unit Ex VAT
|
DS7-342SX041N0-N |
11kW |
22kW |
41A |
41A |
|
110-230V |
110-230V |
0-0V |
41A |
11kW |
22kW |
AC |
|
Soft starter |
IP20 |
1 |
Single direction |
FALSE |
TRUE |