Eaton 134931 DS7 soft starter 11kW 400V 5.5kW 230V 24A 1pc

Image Representative of Range

Eaton 134931 DS7 soft starter 11kW 400V 5.5kW 230V 24A 1pc

MPN
134931
Brand
Eaton
EAN-13
4015081317462
Order Code
02-5745
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £466.48 £456.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton soft starter DS7-342SX024N0-N is designed to reduce the inrush current and minimise mechanical stress on motors during startup. It is suitable for motors with power ratings of 11 kW at 400 V and 5.5 kW at 230 V, with a nominal current of 24 A. This soft starter is ideal for industrial applications requiring smooth motor control and protection.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-342SX024N0-N
Motor power at 230 V 5.5kW
Motor power at 400 V 11kW
Nominal Current 24A
Nominal current - rounded value 24A
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 110-230V
Rated control supply voltage AC 60 Hz 110-230V
Rated control supply voltage DC 0-0V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 24A
Rated power three-phase motor, inline, at 230 V 5.5kW
Rated power three-phase motor, inline, at 400 V 11kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC
With display FALSE

Reviews

Be the first to submit a review

Trustpilot