Eaton 134918 DS7 soft starter 70A 37 kW at 400V 15 kW at 230V

Image Representative of Range

Eaton 134918 DS7 soft starter 70A 37 kW at 400V 15 kW at 230V

MPN
134918
Brand
Eaton
EAN-13
4015081317332
Order Code
02-5743
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £1039.80 £1018.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DS7-340SX070N0-N soft starter is designed for motor power of 37 kW at 400 V and 15 kW at 230 V, with a nominal current of 70 A. It operates at 24 V DC, making it suitable for controlling motor start-up processes smoothly and efficiently. This product is ideal for various industrial applications where reduced mechanical stress and energy savings are desired.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-340SX070N0-N
Motor power at 230 V 15kW
Motor power at 400 V 37kW
Nominal Current 70A
Nominal current - rounded value 70A
Nominal Voltage 24V DC
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 24-24V
Rated control supply voltage DC 24-24V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 70A
Rated power three-phase motor, inline, at 230 V 15kW
Rated power three-phase motor, inline, at 400 V 37kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC/DC
With display FALSE

Reviews

Be the first to submit a review

Trustpilot