Eaton 134916 DS7 Soft starter 22 kW 400V 41A 24V DC

Image Representative of Range

Eaton 134916 DS7 Soft starter 22 kW 400V 41A 24V DC

MPN
134916
Brand
Eaton
EAN-13
4015081317318
Order Code
02-5742
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £645.42 £631.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DS7-340SX041N0-N soft starter is designed to manage motor power at 400 V with up to 22 kW and at 230 V with up to 11 kW. Featuring a nominal current of 41 A, this soft starter operates on a 24 V DC supply, ensuring smooth motor starts and extending motor life. Typical applications include industrial automation and any systems requiring controlled motor acceleration and deceleration.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-340SX041N0-N
Motor power at 230 V 11kW
Motor power at 400 V 22kW
Nominal Current 41A
Nominal current - rounded value 41A
Nominal Voltage 24V DC
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 24-24V
Rated control supply voltage DC 24-24V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 41A
Rated power three-phase motor, inline, at 230 V 11kW
Rated power three-phase motor, inline, at 400 V 22kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC/DC
Weight 1.90
With display FALSE

Reviews

Be the first to submit a review

Trustpilot