Eaton DS7-134914 Soft starter 15 kW 400V 7.5 kW 230V 32A 24V DC

Image Representative of Range

Eaton DS7-134914 Soft starter 15 kW 400V 7.5 kW 230V 32A 24V DC

MPN
134914
Brand
Eaton
EAN-13
4015081316991
Order Code
02-5741
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £554.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton's DS7-340SX032N0-N soft starter is designed to handle motor power up to 15 kW at 400 V and 7.5 kW at 230 V, with a nominal current of 32 A. It operates on a 24 V DC supply, ensuring smooth and controlled motor startup, reducing mechanical stress. Typical applications include industrial motor control, HVAC systems, and pumps.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-340SX032N0-N
Motor power at 230 V 7.5kW
Motor power at 400 V 15kW
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 24V DC
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 24-24V
Rated control supply voltage DC 24-24V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 32A
Rated power three-phase motor, inline, at 230 V 7.5kW
Rated power three-phase motor, inline, at 400 V 15kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC/DC
Weight 0
With display FALSE

Reviews

Be the first to submit a review

Trustpilot