Eaton 134912 DS7 Soft starter 7.5 kW 400V 4 kW 230V 16A 24V DC

Image Representative of Range

Eaton 134912 DS7 Soft starter 7.5 kW 400V 4 kW 230V 16A 24V DC

MPN
134912
Brand
Eaton
EAN-13
4015081316977
Order Code
02-5739
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £403.11 £394.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's DS7-340SX016N0-N soft starter, with the part number 134912, controls motor power up to 7.5 kW at 400 V and 4 kW at 230 V. This soft starter is ideal for smooth starting of motors, reducing mechanical stress and preventing electrical surges, and operates with a nominal current of 16 A on a 24 V DC supply. Typical applications include industrial machinery and equipment that benefit from reduced wear and energy
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-340SX016N0-N
Motor power at 230 V 4kW
Motor power at 400 V 7.5kW
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 24V DC
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 24-24V
Rated control supply voltage DC 24-24V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 16A
Rated power three-phase motor, inline, at 230 V 4kW
Rated power three-phase motor, inline, at 400 V 7.5kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC/DC
Weight 0.55
With display FALSE

Reviews

Be the first to submit a review

Trustpilot