Eaton DS7-340SX012N0-N soft starter 5.5 kW 12 A 24 V DC

Image Representative of Range

Eaton DS7-340SX012N0-N soft starter 5.5 kW 12 A 24 V DC

MPN
134911
Brand
Eaton
EAN-13
4015081316960
Order Code
02-5738
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £335.17 £328.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DS7-340SX012N0-N soft starter is designed for motor control and provides a power rating of 5.5 kW at 400 V and 3 kW at 230 V. It supports a nominal current of 12 A and operates with a 24 V DC supply. Suitable for industrial applications, it enables smooth motor start-ups to reduce mechanical stress.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Function Single direction
Integrated motor overload protection FALSE
Internal bypass TRUE
Misc Attribute DS7-340SX012N0-N
Motor power at 230 V 3kW
Motor power at 400 V 5.5kW
Nominal Current 12A
Nominal current - rounded value 12A
Nominal Voltage 24V DC
Operating Voltage 230V
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 24-24V
Rated control supply voltage DC 24-24V
Rated operating voltage Ue 230-480V
Rated operation current Ie at 40 °C Tu 12A
Rated power three-phase motor, inline, at 230 V 3kW
Rated power three-phase motor, inline, at 400 V 5.5kW
Rated power three-phase motor, inside delta, at 230 V 0kW
Rated power three-phase motor, inside delta, at 400 V 0kW
Rated surrounding temperature without derating 40°C
Release class Other
Torque control FALSE
Voltage type for actuating AC/DC
Weight 0
With display FALSE

Reviews

Be the first to submit a review

Trustpilot